
LM60440ARPKR | |
|---|---|
DigiKey Part Number | 296-LM60440ARPKRTR-ND - Tape & Reel (TR) 296-LM60440ARPKRCT-ND - Cut Tape (CT) 296-LM60440ARPKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM60440ARPKR |
Description | IC REG BUCK ADJ 4A 13WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 13-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM60440ARPKR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 13-WQFN-HR (3x2) |
Voltage - Input (Min) 3.8V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM60440AQRPKRQ1 | Texas Instruments | 2.840 | 296-LM60440AQRPKRQ1CT-ND | 2,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,92000 € | 19,20 € |
| 25 | 1,75800 € | 43,95 € |
| 100 | 1,57980 € | 157,98 € |
| 250 | 1,49484 € | 373,71 € |
| 500 | 1,46808 € | 734,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,34950 € | 4.048,50 € |
| 6.000 | 1,32404 € | 7.944,24 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

