
LM60440AQRPKRQ1 | |
|---|---|
DigiKey Part Number | 296-LM60440AQRPKRQ1TR-ND - Tape & Reel (TR) 296-LM60440AQRPKRQ1CT-ND - Cut Tape (CT) 296-LM60440AQRPKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM60440AQRPKRQ1 |
Description | IC REG BUCK ADJ 4A 13WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 13-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM60440AQRPKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 13-WQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,20800 € | 22,08 € |
| 25 | 2,02520 € | 50,63 € |
| 100 | 1,82470 € | 182,47 € |
| 250 | 1,72904 € | 432,26 € |
| 500 | 1,67140 € | 835,70 € |
| 1.000 | 1,62396 € | 1.623,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,56538 € | 4.696,14 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |



