MFR Recommended



LM57FSPWQ1 | |
|---|---|
DigiKey Part Number | 296-42419-5-ND |
Manufacturer | |
Manufacturer Product Number | LM57FSPWQ1 |
Description | THERMOSTAT PROG ACT HI/LO 8TSSOP |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High, Active Low Open Drain, Push-Pull 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM57FSPWQ1 Models |
Category | Selectable Hysteresis No |
Manufacturer Texas Instruments | Features Selectable Trip Point, Trip Test |
Packaging Tube | Voltage - Supply 2.4 V ~ 5.5 V |
Part Status Obsolete | Current - Supply 26µA |
Trip Temperature Threshold Hot | Operating Temperature -50°C ~ 160°C |
Switching Temperature Programmable | Mounting Type Surface Mount |
Accuracy ±2.3°C | Grade Automotive |
Current - Output (Max) 5mA | Qualification AEC-Q100 |
Output Type Open Drain, Push-Pull | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output Active High, Active Low | Supplier Device Package 8-TSSOP |
Output Function OverTemp, /OverTemp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM57FSPWRQ1 | Texas Instruments | 0 | LM57FSPWRQ1-ND | 1,29425 € | MFR Recommended |


