
LM57FPWR | |
|---|---|
DigiKey Part Number | 296-LM57FPWRTR-ND - Tape & Reel (TR) 296-LM57FPWRCT-ND - Cut Tape (CT) 296-LM57FPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM57FPWR |
Description | THERMOSTAT PROG ACT HI/LO 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High, Active Low Open Drain, Push-Pull 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM57FPWR Models |
Category | Selectable Hysteresis No |
Manufacturer Texas Instruments | Features Selectable Trip Point, Trip Test |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.4 V ~ 5.5 V |
Part Status Active | Current - Supply 24µA |
Trip Temperature Threshold Hot | Operating Temperature -50°C ~ 150°C |
Switching Temperature Programmable | Mounting Type Surface Mount |
Accuracy ±2.3°C | Grade Automotive |
Current - Output (Max) 5mA | Qualification AEC-Q100 |
Output Type Open Drain, Push-Pull | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output Active High, Active Low | Supplier Device Package 8-TSSOP |
Output Function OverTemp, /OverTemp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,04350 € | 2.087,00 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

