LM57FPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 1,57000 €
Datasheet
Thermostat Programmable Active High, Active Low Open Drain, Push-Pull 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat Programmable Active High, Active Low Open Drain, Push-Pull 8-TSSOP
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

LM57FPW

DigiKey Part Number
296-42417-5-ND
Manufacturer
Manufacturer Product Number
LM57FPW
Description
THERMOSTAT PROG ACT HI/LO 8TSSOP
Customer Reference
Detailed Description
Thermostat Programmable Active High, Active Low Open Drain, Push-Pull 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM57FPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Selectable Hysteresis
No
Manufacturer
Texas Instruments
Features
Selectable Trip Point, Trip Test
Packaging
Tube
Voltage - Supply
2.4 V ~ 5.5 V
Part Status
Obsolete
Current - Supply
24µA
Trip Temperature Threshold
Hot
Operating Temperature
-50°C ~ 150°C
Switching Temperature
Programmable
Mounting Type
Surface Mount
Accuracy
±2.3°C
Grade
Automotive
Current - Output (Max)
5mA
Qualification
AEC-Q100
Output Type
Open Drain, Push-Pull
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Output
Active High, Active Low
Supplier Device Package
8-TSSOP
Output Function
OverTemp, /OverTemp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM57FPWRTexas Instruments0296-LM57FPWRCT-ND1,57000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types