LM57CISD-5/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 0,88722 €
Datasheet
Thermostat Programmable Active High, Active Low Open Drain, Push-Pull 8-WSON (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat Programmable Active High, Active Low Open Drain, Push-Pull 8-WSON (2.5x2.5)
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

LM57CISD-5/NOPB

DigiKey Part Number
296-48865-2-ND - Tape & Reel (TR)
296-48865-1-ND - Cut Tape (CT)
296-48865-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM57CISD-5/NOPB
Description
THERMOSTAT PROG ACT HI/LOW 8WSON
Customer Reference
Detailed Description
Thermostat Programmable Active High, Active Low Open Drain, Push-Pull 8-WSON (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LM57CISD-5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Trip Temperature Threshold
Hot
Switching Temperature
Programmable
Accuracy
±2.3°C
Current - Output (Max)
-
Output Type
Open Drain, Push-Pull
Output
Active High, Active Low
Output Function
OverTemp, /OverTemp
Selectable Hysteresis
Yes
Features
Selectable Trip Point, Trip Test
Voltage - Supply
2.4 V ~ 5.5 V
Current - Supply
24µA
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types