Thermostat Programmable Active High, Active Low Open Drain, Push-Pull 8-WSON (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat Programmable Active High, Active Low Open Drain, Push-Pull 8-WSON (2.5x2.5)
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

LM57BISDX-5/NOPB

DigiKey Part Number
296-38141-2-ND - Tape & Reel (TR)
296-38141-1-ND - Cut Tape (CT)
296-38141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM57BISDX-5/NOPB
Description
THERMOSTAT PROG ACT HI/LOW 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermostat Programmable Active High, Active Low Open Drain, Push-Pull 8-WSON (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LM57BISDX-5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Cold, Hot
Switching Temperature
Programmable
Accuracy
±1.5°C
Current - Output (Max)
-
Output Type
Open Drain, Push-Pull
Output
Active High, Active Low
Output Function
OverTemp, /OverTemp
Selectable Hysteresis
Yes
Features
Selectable Trip Point
Voltage - Supply
2.4 V ~ 5.5 V
Current - Supply
24µA
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.504
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,82000 €1,82 €
51,61200 €8,06 €
101,53400 €15,34 €
251,44480 €36,12 €
501,38360 €69,18 €
1001,32720 €132,72 €
5001,21412 €607,06 €
1.0001,17204 €1.172,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5001,09236 €4.915,62 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €