


LM57BISDX-5/NOPB | |
|---|---|
DigiKey Part Number | 296-38141-2-ND - Tape & Reel (TR) 296-38141-1-ND - Cut Tape (CT) 296-38141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM57BISDX-5/NOPB |
Description | THERMOSTAT PROG ACT HI/LOW 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High, Active Low Open Drain, Push-Pull 8-WSON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM57BISDX-5/NOPB Models |
Category | Selectable Hysteresis Yes |
Manufacturer Texas Instruments | Features Selectable Trip Point |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.4 V ~ 5.5 V |
Part Status Active | Current - Supply 24µA |
Trip Temperature Threshold Cold, Hot | Operating Temperature -50°C ~ 150°C |
Switching Temperature Programmable | Mounting Type Surface Mount |
Accuracy ±1.5°C | Package / Case 8-WFDFN Exposed Pad |
Output Type Open Drain, Push-Pull | Supplier Device Package 8-WSON (2.5x2.5) |
Output Active High, Active Low | Base Product Number |
Output Function OverTemp, /OverTemp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 5 | 1,73000 € | 8,65 € |
| 10 | 1,65000 € | 16,50 € |
| 25 | 1,55360 € | 38,84 € |
| 50 | 1,48820 € | 74,41 € |
| 100 | 1,42830 € | 142,83 € |
| 500 | 1,30790 € | 653,95 € |
| 1.000 | 1,26308 € | 1.263,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,17821 € | 5.301,94 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |






