Direct

LM56CIMMX | |
|---|---|
DigiKey Part Number | LM56CIMMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM56CIMMX |
Description | SENSOR ANALOG -40C-125C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 6.2mV/°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM56CIMMX Models |
Category | Features Output Switch |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±3°C (±4°C) |
Packaging Tape & Reel (TR) | Test Condition 25°C ~ 85°C (-40°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Analog Voltage | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 10V | Base Product Number |
Resolution 6.2mV/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM56CIMMX/NOPB | Texas Instruments | 0 | 296-37383-2-ND | 1,11482 € | Direct |


