Temperature Sensor Analog, Local -40°C ~ 125°C 6.2mV/°C 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM56BIM

DigiKey Part Number
296-41565-5-ND
Manufacturer
Manufacturer Product Number
LM56BIM
Description
SENSOR ANALOG -40C-125C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 6.2mV/°C 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM56BIM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Not For New Designs
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 10V
Resolution
6.2mV/°C
Features
Output Switch
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
25°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,53000 €3,53 €
53,15800 €15,79 €
103,02200 €30,22 €
252,85920 €71,48 €
952,65274 €252,01 €
1902,55837 €486,09 €
5702,42475 €1.382,11 €
1.0452,35852 €2.464,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,53000 €
Unit Price with VAT:4,20070 €