Direct

LM567CMX | |
|---|---|
DigiKey Part Number | 296-34807-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM567CMX |
Description | IC TELECOM INTERFACE 8SOIC |
Customer Reference | |
Detailed Description | Telecom IC Tone Decoder 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM567CMX Models |
Category | Current - Supply 12mA |
Manufacturer Texas Instruments | Power (Watts) 1.1 W |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Tone Decoder | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Voltage - Supply 4.75V ~ 9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM567CMX/NOPB | Texas Instruments | 8.912 | 296-38556-1-ND | 2,11000 € | Direct |


