
LM565CN/NOPB | |
|---|---|
DigiKey Part Number | LM565CN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM565CN/NOPB |
Description | IC VOLT CONTROLLED OSC 14DIP |
Customer Reference | |
Detailed Description | Voltage Controlled Oscillator (VCO) IC 1MHz 1 14-DIP (0.300", 7.62mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Controlled Oscillator (VCO) | |
PLL | No | |
Input | TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 1MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 10V ~ 24V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |





