
LM5642XMTX/NOPB | |
|---|---|
DigiKey Part Number | 296-35308-2-ND - Tape & Reel (TR) 296-35308-1-ND - Cut Tape (CT) 296-35308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5642XMTX/NOPB |
Description | IC REG CTRLR BUCK 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5642XMTX/NOPB Models |
Category | Frequency - Switching 375kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 98.9% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 2 | Supplier Device Package 28-TSSOP |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,47900 € | 34,79 € |
| 25 | 3,20960 € | 80,24 € |
| 100 | 2,91240 € | 291,24 € |
| 250 | 2,77084 € | 692,71 € |
| 500 | 2,68546 € | 1.342,73 € |
| 1.000 | 2,61520 € | 2.615,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,80486 € | 7.012,15 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |


