Direct


LM5576EVAL | |
|---|---|
DigiKey Part Number | 296-35149-ND |
Manufacturer | |
Manufacturer Product Number | LM5576EVAL |
Description | EVAL BOARD FOR LM5576 |
Customer Reference | |
Detailed Description | LM5576 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Texas Instruments | Voltage - Input 7V ~ 75V |
Series | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 300kHz |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LM5576 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5576EVAL/NOPB | Texas Instruments | 1 | LM5576EVAL/NOPB-ND | 52,06000 € | Direct |



