LM5575BLDT/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4
Unit Price: 52,71000 €
Datasheet
LM5575 SIMPLE SWITCHER®, WEBENCH® DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM5575 SIMPLE SWITCHER®, WEBENCH® DC/DC, Step Down Evaluation Board

LM5575BLDT/NOPB

DigiKey Part Number
296-52415-ND
Manufacturer
Manufacturer Product Number
LM5575BLDT/NOPB
Description
EVAL BOARD FOR LM5575
Customer Reference
Detailed Description
LM5575 SIMPLE SWITCHER®, WEBENCH® DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
-
Power - Output
-
Voltage - Output
-
Current - Output
-
Voltage - Input
-
Regulator Topology
Buck
Frequency - Switching
500kHz
Contents
Partially Populated Board(s) - Main IC/Module/Part Not Included
Utilized IC / Part
LM5575
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes