Similar

LM555H/883 | |
|---|---|
DigiKey Part Number | 296-LM555H/883-ND |
Manufacturer | |
Manufacturer Product Number | LM555H/883 |
Description | IC OSC SNGL TIMER 51KHZ TO-99-8 |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 51kHz TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM555H/883 Models |
Category | Voltage - Supply 5V ~ 15V |
Manufacturer Texas Instruments | Current - Supply 18.5 mA |
Packaging Tray | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Package / Case TO-99-8 Metal Can |
Type 555 Type, Timer/Oscillator (Single) | Supplier Device Package TO-99-8 |
Frequency 51kHz | Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM555CN/NOPB | Texas Instruments | 18.334 | LM555CNNS/NOPB-ND | 1,23000 € | Similar |


