Buck Switching Regulator IC Positive Fixed 5V 1 Output 3.5A 22-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM536355QRNLTQ1

DigiKey Part Number
296-44671-2-ND - Tape & Reel (TR)
296-44671-1-ND - Cut Tape (CT)
296-44671-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM536355QRNLTQ1
Description
IC REG BUCK 5V 3.5A 22VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3.5A 22-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LM536355QRNLTQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.9V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
22-VQFN-HR (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,34000 €5,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,07560 €1.018,90 €
5003,95850 €1.979,25 €
7503,89987 €2.924,90 €
1.2503,83491 €4.793,64 €
1.7503,79693 €6.644,63 €
Manufacturers Standard Package
Unit Price without VAT:5,34000 €
Unit Price with VAT:6,35460 €