
LM536035QPWPTQ1 | |
|---|---|
DigiKey Part Number | 296-42429-2-ND - Tape & Reel (TR) 296-42429-1-ND - Cut Tape (CT) 296-42429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM536035QPWPTQ1 |
Description | IC REG BUCK 5V 3A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM536035QPWPTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 10 | 4,49500 € | 44,95 € |
| 25 | 4,15880 € | 103,97 € |
| 100 | 3,78980 € | 378,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,61380 € | 903,45 € |
| 500 | 3,50770 € | 1.753,85 € |
| 750 | 3,45457 € | 2.590,93 € |
| 1.250 | 3,39571 € | 4.244,64 € |
| 1.750 | 3,36131 € | 5.882,29 € |
| 2.500 | 3,32823 € | 8.320,58 € |
| Unit Price without VAT: | 5,84000 € |
|---|---|
| Unit Price with VAT: | 6,94960 € |







