
LM536005QDSXTQ1 | |
|---|---|
DigiKey Part Number | 296-43716-2-ND - Tape & Reel (TR) 296-43716-1-ND - Cut Tape (CT) 296-43716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM536005QDSXTQ1 |
Description | IC REG BUCK 5V 650MA 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 650mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM536005QDSXTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 3,80700 € | 38,07 € |
| 25 | 3,51520 € | 87,88 € |
| 100 | 3,19370 € | 319,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,04040 € | 760,10 € |
| 500 | 2,94802 € | 1.474,01 € |
| 750 | 2,90176 € | 2.176,32 € |
| 1.250 | 2,85049 € | 3.563,11 € |
| 1.750 | 2,82053 € | 4.935,93 € |
| 2.500 | 2,79172 € | 6.979,30 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |

