
LM536003QDSXTQ1 | |
|---|---|
DigiKey Part Number | 296-43715-2-ND - Tape & Reel (TR) 296-43715-1-ND - Cut Tape (CT) 296-43715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM536003QDSXTQ1 |
Description | IC REG BUCK 3.3V 650MA 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 650mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM536003QDSXTQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.8V | Supplier Device Package 10-WSON (3x3) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 3,76000 € | 37,60 € |
| 25 | 3,47120 € | 86,78 € |
| 100 | 3,15400 € | 315,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,91516 € | 728,79 € |
| 500 | 2,82656 € | 1.413,28 € |
| 750 | 2,78221 € | 2.086,66 € |
| 1.250 | 2,73306 € | 3.416,33 € |
| 1.750 | 2,70434 € | 4.732,60 € |
| 2.500 | 2,67670 € | 6.691,75 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |

