LM5190-Q1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5190QEVM-400

DigiKey Part Number
296-LM5190QEVM-400-ND
Manufacturer
Manufacturer Product Number
LM5190QEVM-400
Description
EVAL BOARD FOR LM5190Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM5190-Q1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
12V
Current - Output
8A
Voltage - Input
15V ~ 72V
Regulator Topology
Buck
Frequency - Switching
400kHz
Contents
Board(s)
Utilized IC / Part
LM5190-Q1
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1134,47000 €134,47 €
Manufacturers Standard Package
Unit Price without VAT:134,47000 €
Unit Price with VAT:160,01930 €