
LM5177EVM-HP | |
|---|---|
DigiKey Part Number | 296-LM5177EVM-HP-ND |
Manufacturer | |
Manufacturer Product Number | LM5177EVM-HP |
Description | EVAL BOARD FOR LM5177 |
Customer Reference | |
Detailed Description | LM5177 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 16V | |
Current - Output | 9.4A | |
Voltage - Input | 4.2V ~ 36V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 400kHz | |
Contents | Board(s) | |
Utilized IC / Part | LM5177 | |
Note | - |

