
LM5175EVM-HD | |
|---|---|
DigiKey Part Number | 296-LM5175EVM-HD-ND |
Manufacturer | |
Manufacturer Product Number | LM5175EVM-HD |
Description | EVAL BOARD FOR LM5175 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5175 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 12V |
Manufacturer Texas Instruments | Current - Output 6A |
Packaging Bulk | Voltage - Input 5.5V ~ 42V |
Part Status Active | Regulator Topology Buck-Boost |
Main Purpose DC/DC, Step Up or Down | Frequency - Switching 400kHz |
Outputs and Type 1 Non-Isolated Output | Contents Board(s) |
Power - Output 72W | Utilized IC / Part LM5175 |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,46000 € | 260,46 € |
| Unit Price without VAT: | 260,46000 € |
|---|---|
| Unit Price with VAT: | 309,94740 € |

