
LM5170PHPT | |
|---|---|
DigiKey Part Number | 296-LM5170PHPTTR-ND - Tape & Reel (TR) 296-LM5170PHPTCT-ND - Cut Tape (CT) 296-LM5170PHPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5170PHPT |
Description | BI DIRECTIONAL 48V TO 12V CURREN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LM5170PHPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 85V | |
Frequency - Switching | 50kHz ~ 500kHz | |
Duty Cycle (Max) | - | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,40000 € | 11,40 € |
| 10 | 8,97900 € | 89,79 € |
| 25 | 8,37360 € | 209,34 € |
| 100 | 7,70800 € | 770,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,39076 € | 1.847,69 € |
| 500 | 7,19956 € | 3.599,78 € |
| 750 | 7,10387 € | 5.327,90 € |
| Unit Price without VAT: | 11,40000 € |
|---|---|
| Unit Price with VAT: | 13,56600 € |

