
LM5169PNGUR | |
|---|---|
DigiKey Part Number | 296-LM5169PNGURTR-ND - Tape & Reel (TR) 296-LM5169PNGURCT-ND - Cut Tape (CT) 296-LM5169PNGURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5169PNGUR |
Description | 6V TO 120V WIDE VIN, 650-MA DC/D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 650mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 120V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 120V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,65700 € | 16,57 € |
| 25 | 1,51480 € | 37,87 € |
| 100 | 1,35790 € | 135,79 € |
| 250 | 1,28312 € | 320,78 € |
| 500 | 1,25224 € | 626,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,17637 € | 2.940,92 € |
| 5.000 | 1,15247 € | 5.762,35 € |
| 7.500 | 1,14049 € | 8.553,67 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

