Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 300mA 8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5168PNGUR

DigiKey Part Number
296-LM5168PNGURTR-ND - Tape & Reel (TR)
296-LM5168PNGURCT-ND - Cut Tape (CT)
296-LM5168PNGURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5168PNGUR
Description
6-V TO 120-V WIDE VIN, 300-MA DC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 300mA 8-WDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
120V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
120V
Current - Output
Frequency - Switching
100kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
8-WSON (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.924
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,85000 €1,85 €
101,36700 €13,67 €
251,24600 €31,15 €
1001,11310 €111,31 €
2501,04968 €262,42 €
5001,01520 €507,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,94680 €2.367,00 €
5.0000,92677 €4.633,85 €
7.5000,91676 €6.875,70 €
Manufacturers Standard Package
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,20150 €