
LM5168FNGUR | |
|---|---|
DigiKey Part Number | 296-LM5168FNGURTR-ND - Tape & Reel (TR) 296-LM5168FNGURCT-ND - Cut Tape (CT) 296-LM5168FNGURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5168FNGUR |
Description | 6-V TO 120-V WIDE VIN, 300-MA DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 300mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 120V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 120V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,36700 € | 13,67 € |
| 25 | 1,24600 € | 31,15 € |
| 100 | 1,11310 € | 111,31 € |
| 250 | 1,04968 € | 262,42 € |
| 500 | 1,01520 € | 507,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,94680 € | 2.367,00 € |
| 5.000 | 0,92677 € | 4.633,85 € |
| 7.500 | 0,91676 € | 6.875,70 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |


