


LM5165QDRCTQ1 | |
|---|---|
DigiKey Part Number | 296-44057-2-ND - Tape & Reel (TR) 296-44057-1-ND - Cut Tape (CT) 296-44057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5165QDRCTQ1 |
Description | IC REG BUCK ADJ 150MA 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.223V 1 Output 150mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5165QDRCTQ1 Models |
Category | Voltage - Output (Max) 65V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching Up to 600kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Max) 65V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,47900 € | 34,79 € |
| 25 | 3,20960 € | 80,24 € |
| 100 | 2,91240 € | 291,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,77084 € | 692,71 € |
| 500 | 2,68546 € | 1.342,73 € |
| 750 | 2,64272 € | 1.982,04 € |
| 1.250 | 2,59535 € | 3.244,19 € |
| 1.750 | 2,56766 € | 4.493,40 € |
| 2.500 | 2,54104 € | 6.352,60 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |





