
LM51561HQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-LM51561HQPWPRQ1TR-ND - Tape & Reel (TR) 296-LM51561HQPWPRQ1CT-ND - Cut Tape (CT) 296-LM51561HQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM51561HQPWPRQ1 |
Description | 2.2MHZ WIDE VIN AUTOMOTIVE NON-S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM51561HQPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 60V | |
Frequency - Switching | 100kHz ~ 2.2MHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,94800 € | 19,48 € |
| 25 | 1,78440 € | 44,61 € |
| 100 | 1,60370 € | 160,37 € |
| 250 | 1,51752 € | 379,38 € |
| 500 | 1,49052 € | 745,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,38766 € | 2.775,32 € |
| 4.000 | 1,35871 € | 5.434,84 € |
| 6.000 | 1,34421 € | 8.065,26 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |











