Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-WSON (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5155QUDSSTQ1

DigiKey Part Number
296-LM5155QUDSSTQ1TR-ND - Tape & Reel (TR)
296-LM5155QUDSSTQ1CT-ND - Cut Tape (CT)
296-LM5155QUDSSTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5155QUDSSTQ1
Description
2.2-MHZ WIDE VIN 1.5-A MOSFET D
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-WSON (3x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
100kHz ~ 2.2MHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
93%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start, Sync
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Boost, Flyback, SEPIC
Qualification
AEC-Q100
Number of Outputs
1
Mounting Type
Surface Mount
Output Phases
1
Package / Case
12-WFDFN Exposed Pad
Voltage - Supply (Vcc/Vdd)
2.97V ~ 16V, 3.5V ~ 45V
Supplier Device Package
12-WSON (3x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 495
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,77000 €2,77 €
102,07600 €20,76 €
251,90360 €47,59 €
1001,71280 €171,28 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,60856 €402,14 €
Manufacturers Standard Package
Unit Price without VAT:2,77000 €
Unit Price with VAT:3,29630 €