
LM51551QUDSSTQ1 | |
|---|---|
DigiKey Part Number | 296-LM51551QUDSSTQ1TR-ND - Tape & Reel (TR) 296-LM51551QUDSSTQ1CT-ND - Cut Tape (CT) 296-LM51551QUDSSTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM51551QUDSSTQ1 |
Description | 2.2-MHZ WIDE VIN 1.5-A MOSFET D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-WSON (3x2) |
Datasheet | Datasheet |
Category | Frequency - Switching 100kHz ~ 2.2MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 93% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology Boost, Flyback, SEPIC | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Output Phases 1 | Package / Case 12-WFDFN Exposed Pad |
Voltage - Supply (Vcc/Vdd) 2.97V ~ 16V, 3.5V ~ 45V | Supplier Device Package 12-WSON (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,07600 € | 20,76 € |
| 25 | 1,90360 € | 47,59 € |
| 100 | 1,71280 € | 171,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,57468 € | 393,67 € |
| 500 | 1,52150 € | 760,75 € |
| 750 | 1,49487 € | 1.121,15 € |
| 1.250 | 1,46536 € | 1.831,70 € |
| 1.750 | 1,44810 € | 2.534,17 € |
| 2.500 | 1,43152 € | 3.578,80 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

