
LM5150QURUMRQ1 | |
|---|---|
DigiKey Part Number | 296-LM5150QURUMRQ1TR-ND - Tape & Reel (TR) 296-LM5150QURUMRQ1CT-ND - Cut Tape (CT) 296-LM5150QURUMRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5150QURUMRQ1 |
Description | 1.5-V TO 42-V WIDE VIN, LOW IQ B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 42V | |
Frequency - Switching | 220kHz ~ 2.3MHz | |
Duty Cycle (Max) | 87% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,51200 € | 15,12 € |
| 25 | 1,38080 € | 34,52 € |
| 100 | 1,23640 € | 123,64 € |
| 250 | 1,16736 € | 291,84 € |
| 500 | 1,12582 € | 562,91 € |
| 1.000 | 1,09159 € | 1.091,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,06342 € | 2.126,84 € |
| 4.000 | 1,04024 € | 4.160,96 € |
| 6.000 | 1,02863 € | 6.171,78 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |





