Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5150QRUMTQ1

DigiKey Part Number
296-47534-2-ND - Tape & Reel (TR)
296-47534-1-ND - Cut Tape (CT)
296-47534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5150QRUMTQ1
Description
WIDE VIN LOW IQ BOOST CONTROLLER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM5150QRUMTQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle (Max)
91.5%
Manufacturer
Texas Instruments
Synchronous Rectifier
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Sync
Yes
Part Status
Active
Control Features
Enable, Current Limit
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 125°C (TA)
Function
Step-Up
Grade
Automotive
Output Configuration
Positive
Qualification
AEC-Q100
Topology
Boost
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
16-WQFN Exposed Pad
Output Phases
1
Supplier Device Package
16-WQFN (4x4)
Voltage - Supply (Vcc/Vdd)
1.5V ~ 42V
Base Product Number
Frequency - Switching
220kHz ~ 2.3MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 480
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,69000 €2,69 €
102,01300 €20,13 €
251,84360 €46,09 €
1001,65830 €165,83 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,52412 €381,03 €
5001,47238 €736,19 €
7501,44647 €1.084,85 €
1.2501,41774 €1.772,17 €
1.7501,40095 €2.451,66 €
2.5001,38481 €3.462,03 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,20110 €