
LM5145RGYT | |
|---|---|
DigiKey Part Number | 296-47121-2-ND - Tape & Reel (TR) 296-47121-1-ND - Cut Tape (CT) 296-47121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5145RGYT |
Description | IC REG CTRLR BUCK 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5145RGYT Models |
Category | Frequency - Switching 100kHz ~ 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount, Wettable Flank |
Topology Buck | Package / Case 20-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-VQFN (3.5x4.5) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 6V ~ 75V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,17500 € | 31,75 € |
| 25 | 2,92520 € | 73,13 € |
| 100 | 2,65070 € | 265,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,51972 € | 629,93 € |
| 500 | 2,44082 € | 1.220,41 € |
| 750 | 2,40128 € | 1.800,96 € |
| 1.250 | 2,35750 € | 2.946,88 € |
| 1.750 | 2,33190 € | 4.080,83 € |
| 2.500 | 2,30729 € | 5.768,23 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |





