Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5141RGET

DigiKey Part Number
296-46552-2-ND - Tape & Reel (TR)
296-46552-1-ND - Cut Tape (CT)
296-46552-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5141RGET
Description
SYNC BUCK CONTROLLER - COMMERCIA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM5141RGET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
440kHz, 2.2MHz
Manufacturer
Texas Instruments
Synchronous Rectifier
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Sync
No
Part Status
Active
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 150°C (TJ)
Function
Step-Down
Grade
Automotive
Output Configuration
Positive
Qualification
AEC-Q100
Topology
Buck
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
24-VFQFN Exposed Pad
Output Phases
1
Supplier Device Package
24-VQFN (4x4)
Voltage - Supply (Vcc/Vdd)
3.8V ~ 65V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,35000 €5,35 €
104,11000 €41,10 €
253,79800 €94,95 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,35328 €838,32 €
Manufacturers Standard Package
Unit Price without VAT:5,35000 €
Unit Price with VAT:6,36650 €