
LM5141QRGETQ1 | |
|---|---|
DigiKey Part Number | 296-44870-2-ND - Tape & Reel (TR) 296-44870-1-ND - Cut Tape (CT) 296-44870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5141QRGETQ1 |
Description | IC REG CTRLR BUCK 24VGFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5141QRGETQ1 Models |
Category | Frequency - Switching 440kHz, 2.2MHz |
Manufacturer Texas Instruments | Synchronous Rectifier No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync No |
Part Status Active | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 150°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 24-VFQFN Exposed Pad |
Output Phases 1 | Supplier Device Package 24-VQFN (4x4) |
Voltage - Supply (Vcc/Vdd) 3.8V ~ 65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| 10 | 4,58400 € | 45,84 € |
| 25 | 4,24160 € | 106,04 € |
| 100 | 3,86560 € | 386,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,68624 € | 921,56 € |
| 500 | 3,57814 € | 1.789,07 € |
| 750 | 3,52403 € | 2.643,02 € |
| 1.250 | 3,46403 € | 4.330,04 € |
| 1.750 | 3,42898 € | 6.000,72 € |
| 2.500 | 3,39527 € | 8.488,17 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,08050 € |









