
LM5137F3RHAR | |
|---|---|
DigiKey Part Number | 296-LM5137F3RHARTR-ND - Tape & Reel (TR) 296-LM5137F3RHARCT-ND - Cut Tape (CT) 296-LM5137F3RHARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5137F3RHAR |
Description | 80V, 100% DUTY-CYCLE CAPABLE, DU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-VQFN (6x6) |
Category | Voltage - Supply (Vcc/Vdd) 4V ~ 80V |
Manufacturer Texas Instruments | Frequency - Switching 100kHz ~ 2.64MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Duty Cycle (Max) 100% |
Part Status Active | Synchronous Rectifier Yes |
Output Type Transistor Driver | Clock Sync Yes |
Function Step-Down | Control Features Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start |
Output Configuration Positive | Operating Temperature 150°C (TJ) |
Topology Buck | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 2 | Package / Case 36-VFQFN Exposed Pad |
Output Phases 2 | Supplier Device Package 36-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 3,54600 € | 35,46 € |
| 25 | 3,27080 € | 81,77 € |
| 100 | 2,96860 € | 296,86 € |
| 250 | 2,84172 € | 710,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,59063 € | 6.476,57 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,52160 € |


