
LM5125QRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-LM5125QRHBRQ1TR-ND - Tape & Reel (TR) 296-LM5125QRHBRQ1CT-ND - Cut Tape (CT) 296-LM5125QRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5125QRHBRQ1 |
Description | WIDE-VIN 2.2MHZ DUAL-PHASE BOOST |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 42V | |
Frequency - Switching | 100kHz ~ 2.2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,82000 € | 5,82 € |
| 10 | 4,47800 € | 44,78 € |
| 25 | 4,14400 € | 103,60 € |
| 100 | 3,77580 € | 377,58 € |
| 250 | 3,60036 € | 900,09 € |
| 500 | 3,49458 € | 1.747,29 € |
| 1.000 | 3,40754 € | 3.407,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,30005 € | 9.900,15 € |
| Unit Price without VAT: | 5,82000 € |
|---|---|
| Unit Price with VAT: | 6,92580 € |


