



LM5125AEVM-BST | |
|---|---|
DigiKey Part Number | 296-LM5125AEVM-BST-ND |
Manufacturer | |
Manufacturer Product Number | LM5125AEVM-BST |
Description | EVAL BOARD FOR LM5125A-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5125A-Q1 - 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 24V |
Manufacturer Texas Instruments | Voltage - Input 9V ~ 18V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 400kHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part LM5125A-Q1 |
Power - Output 1kW | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,02000 € | 106,02 € |
| Unit Price without VAT: | 106,02000 € |
|---|---|
| Unit Price with VAT: | 126,16380 € |

