
LM5123QRGRTQ1 | |
|---|---|
DigiKey Part Number | 296-LM5123QRGRTQ1-ND |
Manufacturer | |
Manufacturer Product Number | LM5123QRGRTQ1 |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
Category | Frequency - Switching 2.2MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 98% |
Packaging Bulk | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Dead Time Control, Enable, Frequency Control, Power Good, Pulse Skipping, Ramp, Soft Start, Tracking |
Function Step-Up | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology Boost | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Output Phases 1 | Package / Case 20-VFQFN Exposed Pad |
Voltage - Supply (Vcc/Vdd) 3.8V ~ 42V | Supplier Device Package 20-VQFN (3.5x3.5) |

