Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5122ZAPWPR

DigiKey Part Number
296-LM5122ZAPWPRTR-ND - Tape & Reel (TR)
296-LM5122ZAPWPRCT-ND - Cut Tape (CT)
296-LM5122ZAPWPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5122ZAPWPR
Description
IC POWER REGULATOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5122ZAPWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 65V
Frequency - Switching
450kHz, 875kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,72000 €3,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,35329 €4.706,58 €
Manufacturers Standard Package
Unit Price without VAT:3,72000 €
Unit Price with VAT:4,42680 €