
LM5122EVM-2PH | |
|---|---|
DigiKey Part Number | 296-38398-ND |
Manufacturer | |
Manufacturer Product Number | LM5122EVM-2PH |
Description | EVAL BOARD FOR LM5122 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5122 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 7A |
Manufacturer Texas Instruments | Voltage - Input 9V ~ 20V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 250kHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM5122 |
Voltage - Output 28V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,21000 € | 166,21 € |
| Unit Price without VAT: | 166,21000 € |
|---|---|
| Unit Price with VAT: | 197,78990 € |


