
LM5118-4-SWXEVM | |
|---|---|
DigiKey Part Number | LM5118-4-SWXEVM-ND |
Manufacturer | |
Manufacturer Product Number | LM5118-4-SWXEVM |
Description | EVAL BOARD FOR LM5118 |
Customer Reference | |
Detailed Description | LM5118 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Texas Instruments | Voltage - Input 6V ~ 60V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Obsolete | Frequency - Switching 300kHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM5118 |
Voltage - Output 12V | Base Product Number |


