Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5117PSQX/NOPB

DigiKey Part Number
296-51312-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM5117PSQX/NOPB
Description
IC REG CTRLR BUCK 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM5117PSQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
5.5V ~ 65V
Frequency - Switching
200kHz, 480kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control, Ramp, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5002,68016 €12.060,72 €
Manufacturers Standard Package
Unit Price without VAT:2,68016 €
Unit Price with VAT:3,18939 €