Direct

LM5116-12EVAL | |
|---|---|
DigiKey Part Number | LM5116-12EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM5116-12EVAL |
Description | EVAL BOARD FOR LM5116 |
Customer Reference | |
Detailed Description | LM5116 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5A |
Manufacturer Texas Instruments | Voltage - Input 15V ~ 80V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 250kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM5116 |
Voltage - Output 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5116-12EVAL/NOPB | Texas Instruments | 2 | LM5116-12EVAL/NOPB-ND | 105,18000 € | Direct |



