Direct

LM5115MTCX | |
|---|---|
DigiKey Part Number | LM5115MTCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5115MTCX |
Description | IC SECONDARY SIDE CTRLR 16TSSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5115MTCX Models |
Category | Voltage - Supply 5V ~ 7.5V |
Manufacturer Texas Instruments | Current - Supply 4 mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Applications Secondary-Side Controller | Supplier Device Package 16-TSSOP |
Voltage - Input 5V ~ 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5115MTCX/NOPB | Texas Instruments | 0 | 296-35305-1-ND | 3,43000 € | Direct |



