
LM5114AMFX/S7003103 | |
|---|---|
DigiKey Part Number | LM5114AMFX/S7003103-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5114AMFX/S7003103 |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM5114AMFX/S7003103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 12.6V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 1.3A, 7.6A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 82ns, 12.5ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67338 € | 2.020,14 € |
| 6.000 | 0,65899 € | 3.953,94 € |
| 9.000 | 0,65179 € | 5.866,11 € |
| Unit Price without VAT: | 0,67338 € |
|---|---|
| Unit Price with VAT: | 0,80132 € |

