
LM5113SDX/NOPB | |
|---|---|
DigiKey Part Number | 296-45546-2-ND - Tape & Reel (TR) 296-45546-1-ND - Cut Tape (CT) 296-45546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5113SDX/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 10WSON |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5113SDX/NOPB Models |
Category | Logic Voltage - VIL, VIH 1.76V, 1.89V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 1.2A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Not For New Designs | High Side Voltage - Max (Bootstrap) 107 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 7ns, 1.5ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 10-WDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 10-WSON (4x4) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 4,00200 € | 40,02 € |
| 25 | 3,69760 € | 92,44 € |
| 100 | 3,36250 € | 336,25 € |
| 250 | 3,23784 € | 809,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 2,90039 € | 13.051,75 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,21180 € |











