
LM5113SD/NOPB | |
|---|---|
DigiKey Part Number | LM5113SD/NOPBTR-ND - Tape & Reel (TR) LM5113SD/NOPBCT-ND - Cut Tape (CT) LM5113SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5113SD/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 10WSON |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5113SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 1.76V, 1.89V | |
Current - Peak Output (Source, Sink) | 1.2A, 5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 107 V | |
Rise / Fall Time (Typ) | 7ns, 1.5ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WDFN Exposed Pad | |
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,66000 € | 5,66 € |
| 10 | 4,35600 € | 43,56 € |
| 25 | 4,02960 € | 100,74 € |
| 100 | 3,67040 € | 367,04 € |
| 250 | 3,49928 € | 874,82 € |
| 500 | 3,39612 € | 1.698,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,31124 € | 3.311,24 € |
| 2.000 | 3,24136 € | 6.482,72 € |
| Unit Price without VAT: | 5,66000 € |
|---|---|
| Unit Price with VAT: | 6,73540 € |












