Direct
MFR Recommended

LM5112SD | |
|---|---|
DigiKey Part Number | LM5112SDTR-ND - Tape & Reel (TR) LM5112SDCT-ND - Cut Tape (CT) LM5112SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5112SD |
Description | IC GATE DRVR LOW-SIDE 6WSON |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM5112SD Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.3V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 3A, 7A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 14ns, 12ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 6-WDFN Exposed Pad |
Number of Drivers 1 | Supplier Device Package 6-WSON (3x3) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 3.5V ~ 14V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5112SD/NOPB | Texas Instruments | 2.992 | LM5112SD/NOPBCT-ND | 1,89000 € | Direct |
| LM5112SDX/NOPB | Texas Instruments | 6.044 | LM5112SDX/NOPBCT-ND | 1,61000 € | MFR Recommended |


